Bourns MT Riedon™ Low Ohm Power Resistors
Bourns MT Riedon™ Low Ohm Power Resistors are coated wire wound devices designed for current sensing applications. These resistors feature <10nH low inductance, 1W to 5W power ratings, 0.003Ω to 0.10Ω resistances, ±0.1% resistance tolerance, and ±20PPM/°C TCR (4 terminals models). The MT power resistors operate within the -55°C to 275°C temperature range and comply with UL 94V-0 flammability standard. These resistors are used in motor drives, solar inverters, smart meters, telecom 5G remote radios, and industrial power supplies.Features
- <10nH low inductance
- 1W to 5W power ratings
- 0.003Ω to 0.10Ω resistances
- ±0.1% resistance tolerance
- ±20PPM/°C Temperature Coefficient of Resistance (TCR) (4 terminals models)
- 1000VAC dielectric strength (500VAC for MT-1A and MT-2A)
- Non-inductive metal element
- All welded construction
- RoHS compliant
Applications
- Current sensing
- Smart meters
- Motor drives
- Solar inverters
- Telecom 5G remote radios
- Industrial power supplies
- Capacitor recharge/discharge circuits
Dimensions and Specifications
Additional Resource
Yayınlandı: 2025-01-02
| Güncellenmiş: 2025-01-07