Bourns PCP300-T414250S Current Transformers

Bourns PCP300-T414250S Current Transformers feature a permalloy T-core construction that delivers high permeability and low energy losses. These current transformers provide a high turns ratio, 300A maximum primary continuous current, and 3500VAC insulation voltage. The Bourns PCP300-T414250S offers an operating temperature range of -40°C to +85°C and is suited for high-frequency current sensing, power meters, and motor load measurement.

Features

  • High turns ratio
  • 300A maximum primary continuous current
  • 3500VAC insulation voltage
  • 20Hz to 1000Hz frequency
  • 160Ω maximum DC resistance
  • -40°C to +85°C operating temperature range
  • RoHS-compliant and halogen-free

Applications

  • High-frequency current sensing
  • Power meters
  • Motor load measurement

Electrical Schematic

Schematic - Bourns PCP300-T414250S Current Transformers

Dimensions

Mechanical Drawing - Bourns PCP300-T414250S Current Transformers
Yayınlandı: 2025-09-12 | Güncellenmiş: 2026-07-09