Bourns PDC DC/DC Pulse Transformers
Bourns PDC DC/DC Pulse Transformers are low-profile, surface mount, and through-hole components that feature 3W to 60W rated power. The transformers offer a 3.3V to 53V output voltage and a 0.57A to 5A output current range. The Bourns PDC DC/DC Pulse Transformers are RoHS compliant and operate within a -40°C to +125°C temperature range. The transformers are ideal for high-efficiency PoE interfaces, DC/DC controllers, PoE PD controllers, and synchronous flyback converters.Features
- 3W to 60W rated power
- 3.3V to 53V output voltage
- 0.57A to 5A output current
- 625VAC to 4000VAC max Hi-Pot
- 17.3μH to 710μH primary inductance
- 0.4μH to 30μH leakage inductance
- 380mΩ max DC resistance
- -40°C to +125°C operating temperature
- -40°C to +85°C storage temperature
- Surface mount
- Through-hole mount
- RoHS compliant
Applications
- High-efficiency PoE interfaces
- DC/DC controllers
- PoE PD controllers
- Synchronous flyback converters
Yayınlandı: 2023-12-08
| Güncellenmiş: 2024-01-03