Bourns PEC05 5mm Incremental Micro Encoders
Bourns PEC05 5mm Incremental Micro Encoders are compact, high-reliability encoders designed for use in mouse wheels, smart home appliances, and smart wearable devices. These Bourns 5mm encoders feature a 2-bit quadrature code output and a 10mA contact rating at 5VDC. The PEC05 offers a resolution of 12 pulses per 360° rotation and operates over a -20°C to +70°C temperature range.Features
- Compact design
- High reliability
- Surface mount
- Pin-hole mount
- RoHS compliant
Applications
- Mouse wheels
- Smart home appliances
- Smart wearable devices
Specifications
- 2-bit quadrature code output
- 10mA contact rating at 5VDC
- 50MΩ minimum insulation resistance at 110VDC
- 50VAC dielectric strength for 1 minute (sea level)
- Continuous electrical travel
- 1ms maximum sliding bounce
- 12 pulses per 360° rotation resolution
- -20°C to +70°C operating temperature range
- IP40 rating
- 50,000 cycles of rotational life
- 600/h to 1000/h speed without electrical load
Switch Circuit
Suggested Filter Circuit
Yayınlandı: 2025-07-30
| Güncellenmiş: 2025-08-20