Bourns PER60 60mm Long-Life Incremental Ring Encoder

Bourns PER60 60mm Long-Life Incremental Ring Encoder provides high-class rotational feel and haptic detent feedback. This low-profile incremental encoder has a versatile ring interface that allows the illumination or installation of other components in its center. Other features include 2-bit quadrature code output, maximum 60RPM (operating), and 40,000 cycles of rotational life. Bourns PER60 60mm Long-Life Incremental Ring Encoder is designed for use in professional audio and lighting applications, low- to medium-risk medical and laboratory equipment, industrial automation controls, and more.

Features

  • Low-profile incremental encoder
  • High-class rotational feel
  • Haptic detent feedback
  • RoHS compliant

Applications

  • Professional audio equipment
  • Professional lighting consoles
  • Consumer white goods
  • Low- to medium-risk medical and diagnostic equipment
  • Test and measurement equipment
  • Communications equipment
  • Laboratory equipment
  • Industrial automation controls

Specifications

  • 2-bit quadrature code output
  • 10mA contact rating at 5VDC
  • 100MΩ insulation resistance at 100VDC
  • Maximum 60RPM (operating)
  • 40,000 cycles of rotational life
  • -10°C to +60°C operating temperature range

Quadrature Output Table

Bourns PER60 60mm Long-Life Incremental Ring Encoder

Suggested Filter Circuit

Bourns PER60 60mm Long-Life Incremental Ring Encoder

Brand

Bourns PER60 60mm Long-Life Incremental Ring Encoder
Yayınlandı: 2021-12-09 | Güncellenmiş: 2022-03-11