Bourns PF-N POWrFuse™ Telecom Power Fuses
Bourns PF-N POWrFuse™ Telecom Power Fuses offer a 170VDC rated voltage, 100kA interrupting rating, and four current ratings of 40A, 50A, 60A, or 80A. These fuses are designed to the UL 248 standard and provide current-limiting and short-circuit protection in the DC power distribution circuits of telecommunication systems. Bourns PF-N POWrFuse Fuses have an operating temperature range of -55°C to +125°C. The series is halogen free and RoHS compliant.Specifications
- 170VDC rated voltage
- 100kA interrupting rating
- 40A to 80A current range
- UL 248-1 compliant
- Halogen free
- RoHS compliant
- -55°C to +125°C operating temperature range
Dimensions
Yayınlandı: 2022-08-09
| Güncellenmiş: 2025-06-12