Bourns PF-SRC50E Semiconductor Power Fuses

Bourns PF-SRC50E Semiconductor Power Fuses are designed to protect semiconductor devices against overcurrent conditions. These fuses offer a compact design, bolt-down mounting, and compliance with UL 248-13 and IEC 60269-4. The PF-SRC50E fuses offer interrupting ratings up to 100kA, a power loss range of 7.6W to 26.7A, and a wide operating temperature range of -40°C to +85°C. Bourns PF-SRC50E Semiconductor Power Fuses are suitable for use in power inverters, converters, rectifiers, AC/DC drives, uninterruptible power supplies (UPS), and reduced voltage motor starters.

Features

  • Bolt-down mounting type
  • Compact design
  • Protects devices from overcurrent conditions
  • Small size reduces material us

Applications

  • Power inverters
  • Energy storage systems
  • Battery pack protection
  • Converters
  • Battery disconnect units (BDU)
  • Rectifiers
  • AC/DC drives
  • UPS
  • Reduced voltage motor starters

Specifications

  • 32A to 100A rated current
  • 500VDC/690VAC rated voltage
  • Up to 100kA interrupting rating
  • 7.6W to 26.7A maximum power loss
  • -40°C to +85°C operating temperature range
Yayınlandı: 2025-12-18 | Güncellenmiş: 2026-02-17