Bourns PKSEP6 SMD Transformers for Ultrasonic Sensors

Bourns PKSEP6 SMD Transformers for Ultrasonic Sensors offer an inductance range of 0.23mH to 5mH and various turns ratios. These impedance-matching transformers can handle extended and customized values and are AEC-Q200 compliant. The automotive-grade series features a frequency range of 50kHz to 300kHz and above while operating in a temperature range of -40°C to +90°C. Bourns PKSEP6 SMD Transformers enable ideal impedance matching between ultrasonic transducers and driver integrated circuits. Applications include robotics, ultrasonic sensors, ultrasonic park assist, and industrial distance measuring.

Features

  • Ferrite core
  • EP 6 SMD type
  • Shielding for optimized EMC behavior
  • 5 U-shaped terminals
  • Small size reduces material use
  • Eco-logistics-friendly packing
  • Recyclable ESD-safe packaging
  • ISO 14001, low-impact energy
  • Responsibly sourced and produced
  • Meets EU 94/62/EC standards
  • AEC-Q200 compliant and automotive grade
  • RoHS compliant

Applications

  • Ultrasonic sensors
  • Ultrasonic park assist
  • Industrial distance measuring
  • Robotics

Specifications

  • 0.23mH to 5mH inductance range
  • 7.2Ω to 37.5Ω maximum DC resistance
  • 50kHz to 300kHz frequency range
  • Various turns ratio
  • Moisture sensitivity level (MSL) 1
  • -40°C to +90°C operating temperature range

Schematic

Schematic - Bourns PKSEP6 SMD Transformers for Ultrasonic Sensors

Dimensions

Mechanical Drawing - Bourns PKSEP6 SMD Transformers for Ultrasonic Sensors
Yayınlandı: 2025-08-25 | Güncellenmiş: 2025-12-22