Bourns PoE DC/DC Transformers
Bourns Power-over-Ethernet (PoE) DC/DC Transformers are rated from 12W to 72W and provide an easy and reliable solution for powering remote devices. These industrial-grade devices are optimized for voltage and circuit isolation in a broad range of applications. The series is also designed to work with many flyback controllers. Bourns PoE DC/DC Transformers are surface mount and RoHS compliant. The POE-EP and POE-PD series both operate in a -40°C to +165°C temperature range, while the POE-FD series has a -40°C to +105°C temperature range. Typical applications include VoIP phones, WLAN APs, security IP cameras, routers, and gateways.Features
- Offers easy and reliable solution for powering remote devices
- Surface mount
- RoHS compliant
- Power ratings
- POE-EP and POE-PD: 12W to 72W
- POE-FD: 25W to 60W
- Output voltage range
- POE-EP and POE-PD: 3.3V to 12V
- POE-FD: 5V to 12V
- Operating temperature range
- POE-EP and POE-PD: -40°C to +165°C
- POE-FD: -40°C to +105°C
Applications
- VoIP phones
- WLAN APs
- Security IP cameras
- Routers
- Gateways
Datasheets
Yayınlandı: 2022-11-08
| Güncellenmiş: 2024-06-19