Bourns POE-LAB1 Design Kit

Bourns POE-LAB1 Design Kit is designed for high-speed Ethernet lines (up to 10GbE) with Power over Ethernet++ (PoE++) Type 4 capabilities. This design kit allows the users to streamline the design of power/data delivery and protection in PoE applications. The POE-LAB1 design kit includes advanced components (32 different products) in various quantities. This design kit consists of isolated DC-DC conversion transformers, Ethernet transformers, a common mode choke, single and bridge Schottky rectifier diodes, ferrite beads, TVS diodes, and diode arrays.

Features

  • Designed for high-speed Ethernet lines (up to 10GbE) with PoE++ (Type 4) capabilities
  • Includes advanced components in various quantities
  • RoHS compliant

Kit Contents

  • Ethernet transformers
  • Schottky rectifier diode (bridge/single)
  • DC-DC conversion transformers
  • TVS diodes
  • Diode array
  • TBU® and TCS® high-speed protectors
  • Ferrite beads
  • Common mode choke
Yayınlandı: 2024-06-19 | Güncellenmiş: 2024-07-30