Bourns Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Types of Potentiometers

Commercial Panel-Control Potentiometers are designed for commercial applications that typically require frequent adjustments. Both rotary and slide panel control types are available with a selection of elements, sizes, and shaft/bushing combinations.

Industrial Panel-Control Potentiometers are designed for industrial applications that typically require frequent adjustments. Both rotary and slide panel control types are available with a selection of elements, sizes, and shaft/bushing combinations.

Linear Motion Potentiometers are designed to meet the needs of designers wishing to detect movement of position.

Multi-Turn Precision Potentiometers are designed for control applications where accuracy and high reliability are important. These components are available in conductive plastic, wirewound, or Hybritron® element types in various sizes.

Single-Turn Precision Potentiometers are designed for control applications where accuracy and high reliability are important. These components are available in conductive plastic, wirewound, or Hybritron element types in various sizes.

Slide Potentiometers are designed for applications that typically require frequent adjustments. Both rotary and slide panel control types are available with a selection of elements, sizes, and shaft/bushing combinations.

Turns Counting Dials are designed for use with precision rotary potentiometers or other types of panel controls where a turns-indicating device or an adjustment setting/locking device is needed.

Videos

Yayınlandı: 2019-11-11 | Güncellenmiş: 2026-02-02