Bourns Precision Fast-Acting Thin Film Fuses
Bourns Precision Fast-Acting Thin Film Fuses are fast-acting precision surface-mount fuses designed for overcurrent protection. These Bourns fuses feature surface-mount packaging for automated assembly and have a miniature footprint. The precision fast-acting fuses exhibit a fusing time of 5 seconds at 200% rated current and operate within a -20°C to +105°C temperature range. Typical applications include PC and LCD monitors, portable memory, cell phones, digital cameras, and set-top boxes.Features
- 5 seconds fusing time at 200% rated current
- Miniature footprint
- Surface mount packaging for automated assembly
- UL 248-14 listed
- RoHS compliant
- Halogen-free
- -20°C to +105°C operating temperature range
Applications
- Portable memory
- LCD monitors
- Disk drives
- PDAs
- Digital cameras
- DVDs
- Cell phones
- Rechargeable battery packs
- Battery chargers
- Set-top boxes
- Industrial controllers
Additional Resources
Yayınlandı: 2017-10-03
| Güncellenmiş: 2022-03-11