Bourns Precision Slow Blow Thin Film Fuses

Bourns Precision Slow Blow Thin Film Fuses provide a fusing time of 1s to 120s at 200% rated current. These time lag thin film chip fuses are designed for overcurrent protection and feature a miniature footprint. The surface-mount packaging is ideal for automated assembly. Bourns Precision Slow Blow Thin Film Fuses operate in a temperature range of -20°C to +105°C and are UL 248-14 listed and RoHS compliant. Typical applications include set-top boxes, cell phones, disk drives, PDAs, LCD monitors, and rechargeable battery packs.

Features

  • Miniature footprint
  • Surface-mount packaging for automated assembly
  • Fusing time of 1s to 120s at 200% rated current
  • UL 248-14 listed
  • Halogen free
  • RoHS compliant
  • -20°C to +105°C operating temperature range

Applications

  • Portable memory
  • LCD monitors
  • Disk drives
  • Cell phones
  • Rechargeable battery packs
  • Battery chargers
  • Set-top boxes
  • Industrial controllers
  • PDAs
  • Digital cameras
  • DVDs
Yayınlandı: 2018-09-25 | Güncellenmiş: 2022-11-11