Bourns PRS11R 11mm Rotary Metal Shaft Potentiometers
Bourns PRS11R 11mm Rotary Metal Shaft Potentiometers feature a very small form factor, offer an optional momentary switch, a flatted shaft style, and a -20°C to +70°C operating temperature range. Variations in the PRS11R potentiometers include horizontal/rear-facing or vertical/side-facing orientations, shaft lengths (15mm, 20mm, or 25mm), switch configuration (no switch or push momentary switch), and resistance tapers. The Bourns PRS11R 11mm Rotary Metal Shaft Potentiometers are designed for use in professional audio and lighting applications, low/medium risk medical* and laboratory equipment, industrial automation controls, and other applications where a reliable potentiometer is required.*Bourns® products have not been designed for and are not intended for use in “lifesaving,” “life-critical”, or “life-sustaining” applications nor any other applications where failure or malfunction of the Bourns® product may result in personal injury or death. See Legal Disclaimer Notice: www.bourns.com/docs/legal/disclaimer.pdf.
Features
- THT type mounting
- 15,000 rotational cycle rating
- -20°C to +70°C operating temperature range
- Flatted shaft option
- PC pin layout for board mount
- Horizontal or vertical orientation options
- Optional momentary switch
- Audio and linear tapers
- RoHS compliant
Applications
- Professional audio equipment
- Professional lighting consoles
- Consumer white goods
- Low/medium risk medical and diagnostic equipment
- Test and measurement equipment
- Communications equipment
- Laboratory equipment
- Industrial automation controls
Specifications
- Electrical
- 5kΩ to 250kΩ standard resistance range
- Standard resistance tolerance
- R < 250kΩ ±20%
- R = 250kΩ ±30%
- 0.4% maximum residual resistance
- 100MΩ minimum insulation resistance ate 250VDC
- 300VAC minimum dielectric withstanding voltage (at sea level)
- 0.05W power rating
- 100mV maximum sliding noise
- Environmental
- Temperature ranges
- -20°C to +70°C (-4°F to +158°F) operating
- -40°C to +70°C (-40°F to +158°F) storage
- Soldering
- +260°C wave soldering for 3 seconds
- +350°C manual soldering for 3 seconds
- IP44 rating
- Temperature ranges
- Mechanical
- 300°±10° maximum mechanical angle
- Torque
- 20gf-cm to 250gf-cm running (start torque ignored)
- 3kgf-cm maximum running
- 3kgf-cm minimum stop strength
- 15,000 minimum rotational life cycles
- 20,000 minimum switch life cycles
- 1x flat washer and 1x hex nut supplied with threaded bushing versions
- Switch
- Push ON Momentary SPST switch type
- 10mA resistive load power rating at 5VDC
- 0.5mm ±0.4mm switch travel
- 600gf ±300gf switch actuation force
- 100mΩ maximum contact resistance
Circuit Information
Yayınlandı: 2021-04-15
| Güncellenmiş: 2022-03-11