Bourns PRS12R 12mm Rotary Metal Shaft Dual-Potentiometers

Bourns PRS12R 12mm Rotary Metal Shaft Dual-Potentiometers feature a very small form factor and offer dual-potentiometer output. Options for the potentiometers include an optional center detent, horizontal or vertical orientation, and flatted, knurled, or slotted shafts. The THT mounting type devices operate in a -10°C to +70°C temperature range with a 0.05W power rating and 5kΩ to 500kΩ standard resistance range. The PRS12R components are designed for use in professional audio and lighting applications, low/medium risk medical and laboratory equipment, industrial automation and control, and other applications where a reliable potentiometer is required.

Features

  • THT mounting type
  • 10,000 rotational cycle rating
  • Audio and linear tapers
  • Flatted, knurled, and slotted shaft options
  • Dual-potentiometer
  • Optional center detent
  • Horizontal or vertical orientation options
  • One flat washer and one hex nut are supplied with threaded bushing versions
  • PC pin layout for board mounting
  • RoHS compliant

Applications

  • Professional audio equipment
  • Professional lighting consoles
  • Consumer white goods
  • Low/medium risk medical and diagnostic equipment
  • Test and measurement equipment
  • Communications equipment
  • Laboratory equipment
  • Industrial automation controls

Specifications

  • 5kΩ to 500kΩ standard resistance range
  • Standard resistance tolerance
    • ±20% for R<250kΩ
    • ±30% for R≥250kΩ
  • 0.6% maximum residual resistance
  • 100MΩ minimum insulation resistance at 250VDC
  • 300VAC minimum dielectric withstanding voltage at sea level
  • 0.05W power rating
  • 50VAC/10VDC maximum operating voltage
  • 100mV maximum sliding noise
  • 300°±5° maximum mechanical angle
  • Temperature ranges
    • -10°C to +70°C operating
    • -40°C to +70°C storage
  • Soldering conditions
    • +260°C for 5s for wave soldering
    • +350°C for 3s for manual soldering
  • Torque
    • 10gf-cm to 150gf-cm starting and running
    • 20gf-cm to 200gf-cm detent
    • 12kgf-cm maximum mounting
    • 3.5kgf-cm minimum stop strength
  • 10,000 cycle minimum rotational life
Yayınlandı: 2021-05-14 | Güncellenmiş: 2022-03-11