Bourns PRS14R Rotary Plastic Shaft Dual-Potentiometers
Bourns PRS14R 14mm Rotary Plastic Shaft Dual-Potentiometers offer a small form factor and dual-potentiometer output. The potentiometers include a flatted plastic shaft with either a horizontal or vertical orientation and an optional center tap. The THT mounting type devices operate in a -10°C to +70°C temperature range with a 0.05W power rating and 5kΩ to 500kΩ standard resistance range. The PRS14R components are designed for use in professional audio and lighting applications, low/medium risk medical and laboratory equipment, industrial automation and control, and other applications where a reliable potentiometer is required.Features
- Dual potentiometer
- THT mounting type
- Flatted plastic shaft
- Audio and linear tapers
- Horizontal or vertical orientation option
- Optional center tap
- PC pin layout for board mount
- 1x flat washer and 1x hex nut supplied with thread bushing versions
- RoHS compliant
Applications
- Professional audio equipment
- Professional lighting consoles
- Consumer white goods
- Low/medium risk medical and diagnostic equipment
- Test and measurement equipment
- Communications equipment
- Laboratory equipment
- Industrial automation controls
Specifications
- 5kΩ to 500kΩ standard resistance range
- ±20% standard resistance tolerance
- 0.6% maximum residual resistance
- 100MΩ minimum insulation resistance at 250VDC
- 300VAC minimum dielectric withstanding voltage at sea level
- 100Ω tap residual resistance
- 0.05W power rating
- 50VAC maximum operating voltage
- 100mV maximum sliding noise
- 15,000 minimum rotational life cycles
- Temperature ranges
- -10°C to +70°C operating
- -30°C to +70°C storage
- Soldering conditions
- +260°c for 5 seconds wave soldering
- +350°C for 3 seconds manual soldering
- 300°±5° maximum mechanical angle
- Torque
- 30gf-cm to 200gf-cm for starting and running
- 30gf-cm to 300gf-cm for detent
- 10kgf-cm maximum for mounting
- 5kgf-cm minimum for stop strength
Yayınlandı: 2021-05-12
| Güncellenmiş: 2022-03-11