Bourns PSP Motorized Slide Potentiometers
Bourns PSP Motorized Master Slide Potentiometers feature an extra-long life element and a touch-sense lever. The PSP Motorized Master Slide Potentiometers provide a 10KΩ to 100KΩ standard resistance range, ±20% standard resistance tolerance, and 1Ω maximum end resistance. These potentiometers offer an assortment of resistance tapers, 60mm or 100mm travel length, and a snap-in connector. The PSP series is ideal for use in audio mixing consoles, broadcast mixing consoles, and light mixing consoles.Features
- Extra-long life element
- Assortment of resistance tapers
- Touch sense lever
- Snap-in connector
Applications
- Audio mixing consoles
- Broadcast mixing consoles
- Light mixing consoles
Specifications
- 60mm or 100mm travel length
- 10KΩ to 100KΩ resistance range
- ±20% resistance tolerance
- 1Ω maximum end resistance
- 100MΩ minimum insulation resistance at 500VDC
- 1000VAC dielectric withstanding voltage
- Power ratings
- 0.5W linear
- 0.25W audio
- 60mV maximum slider noise
- 10Ω maximum touch sense track conductive resistance, snap-in connector
- -10°C to +70°C operating temperature range
- 1,000,000 operational life cycles
- Motor drive
- 10VDC rated voltage
- 6VDC to 44VDC operating supply voltage
- 800mA maximum current
- 20mm/0.1 seconds lever speed at 10VDC
Schematics
Yayınlandı: 2016-12-09
| Güncellenmiş: 2022-03-11