Bourns PTVS20-015C-H High Current TVS Diode
Bourns PTVS20-015C-H High Current TVS Diode offers 20kA, 8/20µs surge capability per IEC 61000-4-5, and a 1V repetitive standoff voltage. This diode comes in a surface-mount DFN package and provides effective ESD protection due to the low working voltage. The PTVS20-015C-H diode is a bidirectional TVS with low clamping voltage under surge. The diode is also RoHS-compliant and halogen-free. Bourns PTVS20-015C-H High Current TVS Diode is suitable for high-power DC bus protection.Features
- Low clamping voltage under surge
- Bidirectional TVS
- RoHS compliant
- Halogen free
Specifications
- 20kA, 8/20µs surge capability
- 15V repetitive standoff voltage
- 10µA standby current
- 38.7nF capacitance
- -55°C to +125°C operating temperature range
Yayınlandı: 2022-12-23
| Güncellenmiş: 2022-12-26