Bourns RL181S Radial Lead RF Chokes

Bourns RL181S Radial Lead RF Chokes feature up to 90mA current rating and 1000µH to 120,000µH inductance range with ±5% inductance tolerance. These chokes offer high Q, shielded construction, and ferrite core material. The series is RoHS compliant and operates in a -55°C to +105°C temperature range. These chokes are formerly J.W. Miller® products. Bourns RL181S Radial Lead RF Chokes are ideally suited for applications such as DC/DC converters, power supplies, desktop notebooks, and output chokes.

Features

  • Shielded construction
  • High Q
  • Ferrite core material
  • 1000µH to 120,000µH inductance range
  • ±5% inductance tolerance
  • Up to 90mA current rating
  • Enameled copper wire
  • -55°C to +105°C operating temperature range
  • Formerly a J.W. Miller product
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • Desktop notebooks
  • Output chokes

Electrical Schematic

Bourns RL181S Radial Lead RF Chokes

Dimensions

Bourns RL181S Radial Lead RF Chokes
Yayınlandı: 2022-02-25 | Güncellenmiş: 2022-03-11