Bourns RLB0913 Radial Leaded Non-Shielded Inductors
Bourns RLB0913 Radial Leaded Non-Shielded Inductors feature fixed lead spacing and shrink tubing protected winding. RLB0913 inductors offer high saturation current up to 10A and an inductance range of 1µH to 100mH. These Bourns radial leaded inductors are ideal for use in DC/DC converters, power supplies, output chokes, and electromagnetic interference/radio frequency interference (EMI/RFI) filters.Features
- Shrink tubing protected winding
- Fixed lead spacing
- Up to 10A saturation current
- 1μH to 100mH inductance range
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- Output chokes
- EMI/RFI filters
Electrical Schematic
Dimensions
Yayınlandı: 2017-02-24
| Güncellenmiş: 2022-03-11