Bourns S & SL Surface Mount Wirewound Resistors
Bourns S and SL Surface Mount Wirewound Resistors with excellent surge handling capability are designed to meet flame-resistant standards as per UL 94V-0 rating. These resistors are available in 0.5W to 4W power ratings and 0.005kΩ to 50kΩ resistance range. The S and SL resistors feature ±20PPM/°C Temperature Coefficient of Resistance (TCR). These resistors are RoHS compliant and the SN type resistors are available in non-inductive winding options. The S and SL resistors are used in applications such as smart meters, solar inverters, capacitor recharge/discharge circuits, and motor drives.Features
- 0.005kΩ to 50kΩ resistances
- ±0.05% resistance tolerances
- 0.5W to 4W power ratings
- ±20PPM/°C low Temperature Coefficient of Resistance (TCR)
- High temperature rating (275°C)
- Excellent surge handling capabilities
- Non-inductive windings are available (Type SN)
- Flame resistant per UL 94V-0
- RoHS compliant
Applications
- Smart meters
- Solar inverters
- Capacitor recharge/discharge circuits
- Motor drives
- Telecom 5G remote radios
- Baseband units
- Current sensors
Power Derating Curve
Resource
Yayınlandı: 2025-01-06
| Güncellenmiş: 2025-01-13