Bourns SinglFuse™ SF-1206HH SMD Fuses
Bourns SinglFuse™ SF-1206HH SMD Fuses are high current, high inrush multilayer surface-mount fuses with a rated current range of 10A to 30A and a rated voltage of 24VDC. The series is halogen free, RoHS compliant, and UL 248-14 listed. These single-blow fuses offer overcurrent protection in a 3216 (EIA 1206) footprint and have earned a class 6 ESD classification (HBM). Bourns SF-1206HH SinglFuse SMD Fuses are ideal for smartphones, portable memory, LCD monitors, disk drives, battery packs, industrial controllers, LED lighting, power tools, and more.Features
- Single-blow fuse for overcurrent protection
- Multilayer SMD design
- 3216 (EIA 1206) footprint
- UL 248-14 listed
- 10A to 30A rated current
- 1.2mΩ to 4.5mΩ resistance range
- 24VDC rated voltage
- -55°C to +150°C operating temperature range
- Moisture sensitivity level (MSL) 1
- High inrush withstand capability
- Class 6 ESD classification (HBM)
- Surface-mount packaging for automated assembly
- Halogen free
- RoHS compliant
Applications
- Cell phones
- Rechargeable battery packs
- Battery chargers
- Set-top boxes
- Industrial controllers
- Battery management systems (BMS)
- LED lighting
- Power tools
- Portable memory
- LCD monitors
- Disk drives
- PDAs
- Digital cameras
- MP3 players
Dimensions
Construction
Derating Curve
Additional Resources
Yayınlandı: 2018-07-06
| Güncellenmiş: 2022-11-09