Bourns SF-2923HC-C SinglFuse™ SMD Fuses
Bourns SF-2923HC-C SinglFuse™ SMD Fuses are designed with high-current ceramic housing for overcurrent protection. These fuses utilize a robust ceramic cube housing, silicone insulation, and a single fuse-termination element. This enables the products to withstand higher inrush current with higher reliability in harsh environments and more effective fusing action when opening. Bourns SF-2923HC-C SinglFuse SMD fuses are UL 248-14 listed and are intended for use in a variety of power applications. Typical applications include lithium-ion battery packs, power tools, Power Factor Correction (PFC), Energy Storage Systems (ESS), and electric assist bicycles.Features
- Single blow fuse for overcurrent protection
- EIA 2923 (7358 metrics) footprint
- Ultra-high current ceramic housing design
- UL 248-14 listed
- Surface mount packaging for automated assembly
- RoHS compliant and halogen-free
Applications
- Li-ion battery packs
- Energy storage systems (ESS)
- Power tools
- Electric assist bicycles
- Servers and routers
- Uninterruptible power supplies (UPS)
- Power distribution units (PDUs)
- Power factor correction (PFC)
Specifications
- 20A to 50A rated current range
- 60VDC rated voltage
- 300A interrupting rating
- -55°C to +125°C operating temperature range
- Storage conditions
- 15°C to 30°C temperature
- 20% to 70% humidity
Dimensions
Additional Resources
View Results ( 4 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Akım Oranı | Direnç | Voltaj Değer DC | Kesinti Oranı |
|---|---|---|---|---|---|---|
| SF-2923HC30C-2 | ![]() |
Yüzey Montajlı Sigortalar 60Vdc 30A High-Current | 30 A | 1.2 mOhms | 60 VDC | 300 A at 60 VDC |
| SF-2923HC20C-2 | ![]() |
Yüzey Montajlı Sigortalar 60Vdc 20A High-Current | 20 A | 2 mOhms | 60 VDC | 300 A at 60 VDC |
| SF-2923HC50C-2 | ![]() |
Yüzey Montajlı Sigortalar 60Vdc 50A High-Current | 50 A | 700 uOhms | 60 VDC | 300 A at 60 VDC |
| SF-2923HC40C-2 | ![]() |
Yüzey Montajlı Sigortalar 60Vdc 40A High-Current | 40 A | 1 mOhms | 60 VDC | 300 A at 60 VDC |
Yayınlandı: 2019-02-06
| Güncellenmiş: 2023-03-15