Bourns SF-3812FG-T Fast Acting & Low Voltage SMD Fuses
Bourns SF-3812FG-T Fast Acting and Low Voltage SMD Fuses offer a 125VAC rated voltage, a 20 to 30A current range, and a -55°C to +125°C operating temperature range. SF-3812FG-T Fuses are RoHS compliant, halogen free, and have a ceramic tube design for fast acting fusing speed and low voltage applications. Bourns SF-3812FG-T Fast Acting and Low Voltage SMD Fuses are ideal for power supplies, PC servers, and storage system applications.Features
- Single blow fuse for overcurrent protection
- EIA 3812 (10030 metric) footprint
- Ceramic tube design for fast acting fusing speed and low voltage applications
- UL 248-14 listed
- Surface mount packaging for automated assembly
- RoHS compliant and halogen free
Specifications
- 20 to 30A rated current
- 125VAC rated voltage
- -55°C to +125°C operating temperature range
- Class 6 ESD classification
- Interrupting rating
- 100A @ 125VAC
- 300A @ 100VDC
- 100A @ 125VAC
- 100A @ 100VDC
Applications
- Storage systems
- PC servers
- Voltage regulator modules
- Power supplies
Dimensions
Yayınlandı: 2019-03-29
| Güncellenmiş: 2022-03-10