Bourns SF-3812TL-TS High-Voltage Brick SMD Fuses

Bourns SF-3812TL-TS High-Voltage Brick SMD Fuses comply with UL 248-14, IEC 60127-1, and IEC 60127-7. The series is also RoHS compliant and halogen-free. Bourns SF-3812TL-TS features cap terminals with silver plating, suitable for various industrial, medical, telecom, and power management applications. These SMD fuses feature a high interrupting capability of up to 50A at 250VAC.

Features

  • EIA 3812 (10030 metric) footprint
  • Ceramic tube design for time lag fusing speed and low power applications
  • Up to 50A at 250VAC high interrupting capability
  • UL 248-14, IEC 60127-1, and IEC 60127-7 compliant
  • RoHS compliant and halogen-free

Applications

  • Industrial
  • Low- to medium-risk medical
  • Telecom
  • Power management
  • Lighting systems

Specifications

  • 0.5A to 5A rated current
  • 0.014Ω to 0.616Ω typical resistance
  • 250VAC rated voltage
  • 50A at 250VAC interrupting rating
  • -55°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Bourns SF-3812TL-TS High-Voltage Brick SMD Fuses
Yayınlandı: 2025-06-27 | Güncellenmiş: 2025-07-01