Bourns SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs. 

Features

  • Single blow fuse for overcurrent protection
  • UL listed
  • Construction
    • Thin-film SMD fuses
    • Multilayer SMD fuses
  • Surface-mount packaging for automated assembly
  • Wide range of both fast and slow blow fuses in 3 product sizes
  • RoHS compliant and halogen free

Applications

  • Portable memory
  • Cell phones
  • Battery chargers
  • Rechargeable battery packs
  • Disk drives
  • Digital cameras
  • Industrial controllers

eBook

Bourns SinglFuse™ SMD Fuses

Thin Film SMD Fuses

SinglFuse Thin Film SMD Fuses are available in a variety of types, including precision fast acting, precision slow blow, fast acting, and slow blow types. They provide fusing time between 5 seconds and 1 minute. 

Multilayer SMD Fuses

SinglFuse Multilayer SMD Fuses are available in versions that include slow blow, single blow, precision fast acting, precision slow blow, and high inrush current withstand. They offer fusing time between 5 seconds and 60 seconds.

Yayınlandı: 2017-08-02 | Güncellenmiş: 2024-02-12