Bourns SinglFuse™ 0603 & 1206 Multilayer Chip Fuses
Bourns SinglFuse™ Multilayer Chip Fuses feature 0603 and 1206 footprints and are part of the SinglFuse SMD chip fuse product line. These single-blow fuses are available in time-lag or fast-acting variants and are UL 248-14 listed. The surface-mount packaging is suitable for automated assembly. The 0603 and 1206 fuses address the growing need for effective circuit protection in a variety of applications. Bourns SinglFuse Multilayer Chip Fuses are ideal for use in PC and LCD monitors, portable memory, gaming systems, cell phones, digital cameras, battery chargers, set-top boxes, and much more.Features
- Single-blow fuses for overcurrent protection
- Time-lag or fast-acting variants
- EIA 0603 and 1206 footprints
- UL 248-14 listed
- Surface-mount packaging for automated assembly
- Multilayer SMD design
- Halogen free
- RoHS compliant
Applications
- Portable memory
- LCD monitors
- Disk drives
- MP3 players
- Cell phones
- Rechargeable battery packs
- Battery chargers
- Set-top boxes
- Industrial controllers
- Battery management systems (BMS)
- LED lighting
- Power tools
- PDAs
- Digital cameras
Additional Resources
Yayınlandı: 2018-03-28
| Güncellenmiş: 2022-11-09