Bourns SM91259AL Power Transformer
Bourns SM91259AL Power Transformer provides a working voltage up to 1000VRMS in a compact package with reinforced insulation according to IEC 61558-1 and UL 62368-1 requirements. This automotive-grade transformer offers >10mm clearance distance, up to 2km altitude, and >10mm creepage distance. Additional features include 4000VAC hipot test (5mA/10s), overvoltage category II, and an operating temperature range of -40°C to +125°C (including temperature rise). Bourns SM91259AL Power Transformer complies with the AEC-Q200 standard and the RoHS directive.Features
- Working voltage up to 1000VRMS
- 4000VAC hipot test, 5mA, 10s
- Reinforced insulation per IEC 61558-1, UL 62368-1
- >10mm clearance distance, up to 2km altitude
- >10mm creepage distance
- -40°C to +125°C operating temperature range (including temperature rise)
- Overvoltage category II, pollution degree 2
- AEC-Q200 compliant
- RoHS compliant
Electrical Schematic
Dimensions
Yayınlandı: 2025-08-29
| Güncellenmiş: 2025-09-03