Bourns SM91536AL BMS Signal Transformer

Bourns SM91536AL BMS Signal Transformers are AEC-Q200 compliant, automotive grade battery management system (BMS) signal transformers. The single channel, reinforced insulation transformer features a 10mm minimum creepage and clearance distance, an overvoltage category II, and a design construction per GB/T, IEC 60664-1, and IEC 62368-1. Bourns SM91536AL BMS Signal Transformers are RoHS-compliant, automotive grade, and ideal for BMS and energy storage system (ESS) applications.

Features

  • Reinforced insulation per GB/T 16935.1
  • AEC-Q200 compliant
  • 10mm min creepage and clearance distance
  • Overvoltage category II
  • Supports serial daisy chain/IsoSPI communication
  • RoHS compliant

Applications

  • BMS
  • ESS

Specifications

  • 100kHz leakage inductance at 0.1V
  • 0.45Ω max transformer side
  • 3000VAC Hi-pot at 1mA, 60S
  • 1000VDC working voltage rating
  • 600VAC system voltage rating
  • -40°C to +125°C operating temperature range
  • -50°C to +125°C storage temperature range

Dimensions

Yayınlandı: 2023-10-18 | Güncellenmiş: 2023-11-10