Bourns SM91803AL-E AEC-Q200 BMS Signal Transformers
Bourns Model SM91803AL-E AEC-Q200-Qualified Battery Management System (BMS) Signal Transformers are automotive-grade signal transformers for next-generation applications. This Bourns single-channel basic insulation transformer is designed with a planar structure for BMS applications. SM91803AL-E BMS Signal Transformers offer a working voltage of up to 1000VDC and a Hi-Pot isolation voltage of up to 4300VDC or 2500VAC with an extended operating temperature range of -40°C to +125°C.Features
- Planar technology for BMS signal applications
- Up to 1000VDC working voltage
- 4300VDC or 2500VAC Hi-Pot
- Basic insulation in compliance with IEC 60664-1 / IEC 62368-1 / IEC 61558-1
- >5.5mm clearance distance, up to 2km altitude
- 1.2μH maximum inductance, 0.82μH typical
- 1.2Ω maximum DC resistance
- >5.5mm creepage distance, overvoltage category II, pollution degree 2, material group CTI I
- -40°C to +125°C operating temperature range
- Partial discharge up to 1200V per IEC 60664
- AEC-Q200 compliant
- RoHS compliant
Applications
- Storage battery systems
- Automotive battery systems
- Uninterruptible power supplies (UPS)
Videos
Schematic
Dimensions
Yayınlandı: 2025-04-11
| Güncellenmiş: 2025-08-24