Bourns SM91806AL BMS Signal Transformer

Bourns SM91806AL Battery Management System (BMS) Signal Transformer is basic insulation compliant with IEC 60664/61558/62368- and is AEC-Q200 compliant. This transformer is developed for the analog device’s LTC6815 series, MC33771C series, and BQ79616 models. The SM91806AL BMS signal transformer is RoHS-compliant and halogen-free. This transformer features a minimum clearance distance of 8.2mm, pollution degree 2, and a material group CTI I. The SM91806AL BMS  signal transformer operates at -40°C to 125°C temperature range, up to 1000VDC working voltage, and 50MΩ min insulation resistance. This transformer is designed for BMS applications.

Features

  • Creepage distance 8.2mm minimum, overvoltage category II
  • Clearance distance 8.2mm minimum, pollution degree 2, and material group CTI I
  • Basic insulation compliant with IEC 60664/61558/62368-1
  • Developed for the analog device’s LTC6815 series, MC33771C series, and BQ79616 models
  • AEC-Q200 compliant
  • RoHS-compliant and halogen-free
  • Designed for BMS applications

Specifications

  • -40°C to 125°C operating temperature range
  • Up to 1000VDC working voltage
  • Hi-Pot: 4300VDC or 3000VAC
  • 50MΩ min insulation resistance
  • 1200V partial discharge level
  • 20pF max interwinding capacitance 
  • 245°C to 250°C peak temperature range

Dimension Diagram

Mechanical Drawing - Bourns SM91806AL BMS Signal Transformer

Electric Schematic Diagram

Schematic - Bourns SM91806AL BMS Signal Transformer
Yayınlandı: 2024-01-11 | Güncellenmiş: 2025-01-07