Bourns SM91808AL Automotive BMS Planar Transformer

Bourns SM91808AL Automotive BMS Planar Transformer offers a working voltage of up to 1000VDC and a hipot test of 2500VAC or 4300VDC. The SM91808AL is AEC-Q200 compliant and is a low-profile BMS transformer with a <3.5mm height above the PCB due to its no-base design structure. Specifications include an extended operating temperature range of -40°C to +125°C and dimensions of 17.4mm x 8.5mm x 5.5mm. Bourns SM91808AL BMS Planar Transformer is suitable for battery management systems and energy storage systems.

Features

  • AEC-Q200 compliant
  • Planar technology primarily for BMS next-generation signal applications
  • Low-profile design

Applications

  • Battery management systems
  • Energy storage systems

Specifications

  • Under 3.5mm profile height above PCB
  • Up to 1000VDC working voltage
  • 2500VAC or 4300VDC hipot test
  • Basic insulation compliant with IEC 60664-1 / IEC 61558-1 / IEC 62368-1
  • >8.2mm clearance distance, pollution degree 2
  • >8.2mm creepage distance, overvoltage category II, up to 2km above sea level
  • Up to 1200V per IEC 60664 partial discharge level
  • -40°C to +125°C expanded temperature range
  • 17.4mm x 8.5mm x 5.5mm dimensions
Yayınlandı: 2025-01-03 | Güncellenmiş: 2025-03-18