Bourns SRF0905A Shielded High Current Line Filters
Bourns SRF0905A Shielded High Current Line Filters are ideal for use in automotive systems and EMI suppression applications. The line filters offer a current rating of up to 1.6A, a frequency of up to 300MHz, a rated voltage of 80VDC, and an inductance range of 10µH to 6500µH. The series operates in a temperature range of -40°C to +105°C. The construction features include a toroid ferrite core, enameled copper wire, and a tin terminal finish. Bourns SRF0905A Shielded High Current Line Filters are AEC-Q200 qualified, halogen free, and RoHS compliant. Typical applications include various automotive systems and EMI suppression.Features
- AEC-Q200 qualified
- Toroid ferrite core
- Enameled copper wire
- Tin terminal finish
- Halogen free
- RoHS compliant
Applications
- Automotive systems
- Driver assistant
- Information
- Entertainment
- Lighting
- EMI suppression
Specifications
- Up to 1.6A rated current
- 10µH to 6500µH inductance range
- Up to 300MHz frequency
- -40°C to +105°C operating temperature range (includes temperature rise)
- 9.2mm x 6mm x 5mm dimensions
- Resistance to solder heat: +250°C for 10s
- 45°C typical temperature rise at rated Irms
- Hi-pot: 500VAC, 60Hz, 3mA maximum for 3s
Additional Resources
Yayınlandı: 2018-10-29
| Güncellenmiş: 2022-11-22