Bourns SRF1360 SMD Line Filters
Bourns SRF1360 Surface-Mount (SMD) Line Filters are designed for EMI suppression and feature a maximum current rating of 2.7A. This Bourns SMD line filter series offers an inductance range of 35μH to 1000μH and a frequency range of up to 250MHz. The SRF1360 operates over a -40°C to +105°C temperature range and is RoHS-compliant and halogen-free.
Features
- Designed for EMI suppression applications
- Up to 2.7A current rating
- 35μH to 1000μH inductance range
- Up to 250MHz frequency
- RoHS-compliant and halogen-free
Specifications
- 0.035Ω to 0.400Ω maximum DC resistance
- 50VDC rated voltage
- 0.35A to 2.7A rated current
- 400Ω to 2200Ω minimum impedance
- Moisture Sensitivity Level 1
- -40°C to +105°C operating temperature range
Dimensions
Yayınlandı: 2026-02-10
| Güncellenmiş: 2026-02-10