Bourns SRF3015 Dual-Winding Shielded Power Inductors

Bourns SRF3015 Dual-Winding Shielded Power Inductors feature a low profile of 1.4mm and shielded construction for low radiation. These inductors offer a wide operating temperature range of -40°C to +125°C, 3.3mm x 3.3mm x 1.4mm dimensions, a 0.26A to 1.1A heating current range, and a 1μH to 22μH inductance range. Bourns SRF3015 Inductors are well-suited for use in single-ended primary inductance converter (SEPIC) topologies and power supplies.

Features

  • Shielded construction for low radiation
  • Low profile
  • RoHS compliant
  • Halogen free

Applications

  • SEPIC topology
  • Power supplies

Specifications

  • 1.4mm profile
  • 3.3mm x 3.3mm x 1.4mm dimensions
  • 0.26A to 1.1A heating current range
  • 1μH to 22μH inductance range
  • -40°C to +125°C operating temperature range

Product Dimensions

Mechanical Drawing - Bourns SRF3015 Dual-Winding Shielded Power Inductors

Recommended Layout

Mechanical Drawing - Bourns SRF3015 Dual-Winding Shielded Power Inductors
Yayınlandı: 2024-10-28 | Güncellenmiş: 2024-10-28