Bourns SRF3225AB & SRF3225TAC Common Mode Chip Inductors
Bourns SRF3225AB and SRF3225TAC 1210 Automotive-Grade Common Mode Chip Inductors are constructed with a ferrite core and are bifilar-wound. These design features allow Bourns SRF3225 Common Mode Chip Inductors to deliver a compact size and shielded construction for low radiation and high impedance over a broad frequency range for EMI suppression. SRF3225AB and SRF3225TAC are AEC-Q200 compliant for high-reliability and high-durability applications. SRF3225AB provides noise suppression in 2-wire UTP cable automotive audio bus systems. SRF3225TAC is designed for common-mode noise suppression for classic CAN and higher data rate CAN-FD Class II applications.Features
- Bifilar-wound
- Shielded construction for low radiation
- High impedance, wide EMI suppression frequency range
- AEC-Q200 compliant
- Meets IEC 62228-3 standard (SRF3225TAC-101Y)
- RoHS compliant and Halogen-free
Applications
- Noise filters
- EMI suppression for data and signal lines
- 2-wire UTP cable automotive audio bus (SRF3225AB)
- CAN and CAN-FD Class II (SRF3225TAC)
- 100Base-T1 Ethernet
Specifications
- 3.2mm x 2.5mm x 2.5mm size
- Inductance
- 100µH (SRF3225AB)
- 11µH to 100µH (SRF3225TAC)
- Impedance at 10MHz
- 5500Ω typical (SRF3225AB)
- 550Ω to 5100Ω typical (SRF3225TAC)
- Rated current
- 0.1A (SRF3225AB)
- 0.15A to 0.3A (SRF3225TAC)
- Operating temperature range
- -40°C to +125°C (SRF3225AB)
- -55°C to +150°C (SRF3225TAC)
Datasheets
Yayınlandı: 2021-02-23
| Güncellenmiş: 2022-03-11