Bourns SRF4532 Common Mode Chip Inductors
Bourns SRF4532 Series Common Mode Chip Inductors are constructed in 1812 size (4.5mm x 3.2mm x 2.8mm) which have 50Ω minimum common mode impedance over the frequency range of 1MHz to 1GHz and reach the peak impedance of 20KΩ. The rated DC current ranges from 200mA to 300mA and the operating temperature is from -40°C to +125°C. Ideal applications for Bourns SRF4532 Common Mode Chip Inductors are EMI suppression for data and signal lines, CANbus, telecom devices, and consumer electronics.Features
- Bifilar wound
- High common mode impedance
- RoHS compliant and halogen free
- Rated DC current ranges from 200mA to 300mA
- Operating temperature is from -40°C to +125°C
Applications
- EMI Suppression
- Data and signal lines
- CANbus
- Telecom devices
- Consumer electronics
View Results ( 5 ) Page
| Parça Numarası | İndüktans | Empedans | Maksimum DC Akımı | Maksimum DC Direnci |
|---|---|---|---|---|
| SRF4532-101Y | 100 uH | 5 kOhms | 200 mA | 8.9 Ohms |
| SRF4532-110Y | 11 uH | 700 Ohms | 300 mA | 800 mOhms |
| SRF4532-1R0Y | 1 uH | 68 Ohms | 1.2 A | 120 mOhms |
| SRF4532-220Y | 22 uH | 1 kOhms | 200 mA | 2.65 Ohms |
| SRF4532-510Y | 51 uH | 2 kOhms | 200 mA | 3.5 Ohms |
Yayınlandı: 2012-10-22
| Güncellenmiş: 2022-03-11