Bourns SRN2010BTA Semi-Shielded Power Inductors

Bourns SRN2010BTA Semi-Shielded Power Inductors are AEC-Q200 compliant and offer semi-shielded construction with a 1mm maximum profile height. These inductors feature a bottom-soldered lead wire for enhanced product reliability and a wide operating temperature range of -55°C to +125°C. Specifications include a ferrite core, enameled copper wire, magnetic resin coating, and a 22µH maximum inductance rating. Applications for the SRN2010BTA inductors from Bourns include automotive systems, DC-DC converters, power supplies, and consumer electronics.

Features

  • AEC-Q200 compliant
  • Semi-shielded construction
  • Enhanced product reliability
  • Soldered lead wire
  • 1mm maximum profile
  • Ferrite core
  • Enameled copper wire
  • Magnetic resin coating
  • 22µH maximum inductance rating
  • -55°C to +125°C operating temperature range

Applications

  • Automotive systems
  • DC-DC converters
  • Power supplies
  • Consumer electronics

Dimensions

Mechanical Drawing - Bourns SRN2010BTA Semi-Shielded Power Inductors

Recommended Layout

Mechanical Drawing - Bourns SRN2010BTA Semi-Shielded Power Inductors
Yayınlandı: 2025-07-01 | Güncellenmiş: 2025-07-29