Bourns SRN2510F Semi-Shielded Power Inductors

Bourns SRN2510F Semi-Shielded Power Inductors are wound with flat wire on a metal alloy core and offer low DCR and high current capacity. These inductors feature an inductance range of 0.24μH to 4.7μH and a temperature range of -40°C to 125°C. The series has a small 2.5mm x 2mm footprint with a low 1mm profile. Bourns SRN2510F Semi-Shielded Power Inductors are ideal for ultra-thin electronic assemblies such as wearable devices, HDDs, SSDs, smartphones, and LCD displays.

Features

  • Semi-shielded construction
  • Miniature size
  • 2.5mm x 2mm footprint with low 1mm profile
  • Flat wire
  • Low DCR
  • RoHS compliant and halogen free

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • HDDs
  • Cell phones
  • TV and LCD displays

Dimensions

Bourns SRN2510F Semi-Shielded Power Inductors
Yayınlandı: 2018-08-07 | Güncellenmiş: 2022-11-10