Bourns SRN2xBTA Semi-shielded Power Inductors
Bourns SRN2xBTA Semi-shielded Power Inductors are automotive-grade inductors that feature a 1mm maximum profile and improved product reliability with soldered lead-wire. These inductors also feature a -55°C to 125°C operating temperature range, up to 4.1A maximum saturation current, up to 0.8A minimum heating current, 20% tolerance, and a wide inductance range. The SRN2xBTA inductors are AEC-Q200 and RoHS compliant. These inductors are used in DC-DC converters, automotive systems, power supplies, and consumer electronics applications.Features
- Semi-shielded construction
- Up to 4.1A maximum saturation current
- Inductance range:
- SRN2010BTA:
- 0.24μH to 8.2μH
- SRN2510BTA
- 0.47μH to 15μH
- SRN2010BTA:
- 0.8A minimum heating current
- AEC-Q200 qualified
- RoHS compliant
- Moisture Sensitivity Level (MSL) 1
- Halogen-free
Applications
- Automotive systems
- Power supplies
- DC-DC converters
- Consumer electronics
Datasheets
View Results ( 22 ) Page
| Parça Numarası | Veri Sayfası | İndüktans | Maksimum DC Akımı | Maksimum DC Direnci | Doyma Akımı | Kendinden Rezonans Frekansı |
|---|---|---|---|---|---|---|
| SRN2010BTA-R24M | ![]() |
240 nH | 5.2 A | 24 mOhms | 4.1 A | 270 MHz |
| SRN2010BTA-6R8M | ![]() |
6.8 uH | 900 mA | 576 mOhms | 800 mA | 37 MHz |
| SRN2010BTA-1R0M | ![]() |
1 uH | 3.1 A | 80.4 mOhms | 2 A | 130 MHz |
| SRN2010BTA-1R5M | ![]() |
1.5 uH | 2.5 A | 118 mOhms | 1.6 A | 95 MHz |
| SRN2010BTA-2R2M | ![]() |
2.2 uH | 2.1 A | 168 mOhms | 1.3 A | 76 MHz |
| SRN2010BTA-3R3M | ![]() |
3.3 uH | 1.7 A | 252 mOhms | 1.1 A | 64 MHz |
| SRN2010BTA-4R7M | ![]() |
4.7 uH | 1.3 A | 474 mOhms | 900 mA | 42 MHz |
| SRN2010BTA-8R2M | ![]() |
8.2 uH | 800 mA | 756 mOhms | 700 mA | 33 MHz |
| SRN2010BTA-R33M | ![]() |
330 nH | 4.6 A | 34.8 mOhms | 3.3 A | 250 MHz |
| SRN2010BTA-R47M | ![]() |
470 nH | 4 A | 45 mOhms | 2.9 A | 240 MHz |
Yayınlandı: 2023-08-23
| Güncellenmiş: 2023-08-28