Bourns SRN5040TA Semi-Shielded Power Inductors

Bourns SRN5040TA Semi-Shielded Power Inductors offer a rated current of up to 8A and are ideal for DC/DC converters and power supplies. These inductors feature an inductance range of 0.6µH to 100µH and an operating temperature range of -55°C to +125°C. The series is AEC-Q200 compliant, halogen free, and RoHS compliant. Bourns SRN5040TA inductors are ideal for providing power management to LED lighting, control circuits, and GPS units.

Features

  • Semi-shielded construction
  • 0.6μH to 100μH inductance range
  • Rated current up to 8A
  • -55°C to +125°C operating temperature range
  • AEC-Q200 compliant
  • Halogen free and RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
Yayınlandı: 2018-10-03 | Güncellenmiş: 2025-09-12