Bourns SRNx030HA Semi-Shielded Power Inductors

Bourns SRNx030HA Semi-Shielded Power Inductors are AEC-Q200 compliant and offer a 0.47µH to 100µH inductance range and a -55°C to +150°C operating temperature range. These inductors feature semi-shielded construction with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. Bourns SRNx030HA Inductors are ideally suited for DC-DC converters and power supply applications.

Features

  • Semi-shielded construction
  • High operating temperature range
  • AEC-Q200 compliant
  • RoHS compliant and halogen free

Applications

  • DC-DC converters
  • Power supplies

Specifications

  • 0.47µH to 100µH inductance range
  • Ferrite core
  • Enameled copper wire
  • Magnetic epoxy resin coating
  • Moisture Sensitivity Level 1
  • -55°C to +150°C operating temperature range

Dimensions

Mechanical Drawing - Bourns SRNx030HA Semi-Shielded Power Inductors
Yayınlandı: 2022-03-04 | Güncellenmiş: 2022-09-13