Bourns SRP-CC High Current Shielded Power Inductors
Bourns SRP-CC High Current Shielded Power Inductors offer a 0.1µH to 150µH inductance range, 115A maximum saturation current rating, and -40°C to +125°C operating temperature range. These inductors are designed to meet the high current density requirements of a variety of electronic applications. Most SRP-CC inductor series are constructed with a carbonyl powder core, while the SRP2313CC series is manufactured with a metal alloy powder core for high currents and low buzz noise. The shielded structure features low magnetic and electric field radiation. Bourns SRP-CC High Current Shielded Power Inductors are suited for DC-DC converters and power supplies in industrial, consumer, and telecom applications with higher inductor reliability.Features
- Shielded construction
- Carbonyl or metal alloy powder core
- High saturation current
- High heating current
- Low radiation
- Low buzz noise
- RoHS compliant and halogen free
Applications
- DC-DC converters
- Power Supplies
- Consumer
- Industrial
- Telecom electronics
Specifications
- 1A to 115A saturation current
- 1.1A to 60A heating current
- 0.1µH to 150µH inductance
- -40°C to +125°C operating temperature range
- Dimensions
- 3.5mm x 3.2mm x 1mm (minimum)
- 23.5mm x 22mm x 12.6mm (maximum)
Yayınlandı: 2023-08-10
| Güncellenmiş: 2025-06-17