Bourns SRP0408F Shielded Power Inductors

Bourns SRP0408F Shielded Power Inductors offer a compact 4.3mm x 4.1mm footprint with a low 0.7mm profile and flat wire construction for improved efficiency and DC resistance (DCR) as low as 265mΩ (typical). The series provides a heating current of 1.2A to 1.7A, a saturation current of 1.5A to 1.9A, and an inductance range of 6.8µH to 10µH with ±20% tolerance. These halogen-free modules feature low buzz noise, RoHS compliance, a metal alloy powder core, and shielded construction for low radiation. Bourns SRP0408F Shielded Power Inductors are ideally suited for applications such as DC-DC converters and power supplies in consumer, industrial, and telecom electronics.

Features

  • Shielded construction – low radiation
  • Compact footprint with low 0.7mm profile
  • Metal alloy powder core
  • High saturation current
  • Low DCR
  • Low buzz noise
  • Flat wire construction reduces DCR to as low as 265mΩ (typical), resulting in improved efficiency
  • Halogen free
  • RoHS compliant

Applications

  • DC-DC converters
  • Power supplies in consumer, industrial, and telecom electronics

Specifications

  • 4.3mm x 4.1mm x 0.7mm dimensions
  • 6.8µH to 10µH inductance range
  • ±20% inductance tolerance
  • 1.2A to 1.7A heating current Irms
  • 1.5A to 1.9A saturation current Isat
  • Moisture sensitivity level (MSL) 1
  • -40°C to +125°C operating temperature range (temperature rise included)

Dimensions

Mechanical Drawing - Bourns SRP0408F Shielded Power Inductors

Electrical Schematic

Schematic - Bourns SRP0408F Shielded Power Inductors
Yayınlandı: 2024-10-31 | Güncellenmiş: 2024-11-03