Bourns SRP1024HMCT Shielded Power Inductors
Bourns SRP1024HMCT Shielded Power Inductors feature a low profile of 2.2mm (minimum) and operate over a temperature range of -40°C to +125°C. These Bourns shielded power inductors provide low radiation due to shielding, low buzz noise, a high rated current of 50A, and low DC resistance (DCR) of 0.4mΩ. Applications include point-of-load (PoL) converters and data centers.Features
- Shielded construction - low radiation
- Low buzz noise
- Hot press molding process
- 2.2mm to 2.4mm low profile
- High current
- Low DCR
- RoHS compliant and halogen-free
Applications
- PoL converters
- Data centers
Specifications
- 0.075µH inductance at 100KHz/1V
- ±20% tolerance
- 0.4mΩ ±5% DCR
- 50A typical rated current (IRMS)
- 65A saturation current (ISAT)
- -40°C to +125°C operating temperature range
Dimensions
Electrical schematic
Yayınlandı: 2025-07-24
| Güncellenmiş: 2025-08-04