Bourns SRP1038AA Shielded Power Inductors
Bourns SRP1038AA Shielded Power Inductors are AEC-Q200 qualified and feature a 0.15µH to 47µH inductance range. Bourns SRP1038AA Inductors offer shielded construction, a metal alloy powder core, low buzz noise, and a 4A to 82A saturation current. Applications include DC/DC converters as well as consumer, industrial, and telecom power suppliesFeatures
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low buzz noise
- AEC-Q200 compliant
- RoHS compliant and Halogen-free
Applications
- DC/DC converters
- Power supplies in consumer, industrial, and telecom electronics
Specifications
- -55°C to +155°C operating temperature range
- 0.15µH to 47µH inductance range
- 20% or 30% tolerance
- 3.5A to 44A heating current
- 0.6mΩ to 1430mΩ maximum DC resistance
- 4A to 82A saturation current
- 10, 15, or 20 Q minimum
- 11mm x 10mm x 3.8mm dimensions
Schematic
Yayınlandı: 2021-04-08
| Güncellenmiş: 2022-03-11