Bourns SRP1038C Shielded Power Inductors
Bourns SRP1038C Shielded Power Inductors offer a 0.1 to 47µH inductance range, an 85A max. saturation current rating, and an 11 x 10 x 3.8mm size. The SRP1038C series features an enameled copper wire and an Sn/Ni terminal finish. Bourns SRP1038C Shielded Power Inductors are RoHS compliant, halogen-free, and emit a low buzz noise.Features
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low buzz noise
- RoHS compliant and halogen-free
Specifications
- 11mm x 10mm x 3.8mm dimensions
- 0.1 to 47μH inductance range
- 3.2 to 53A heating current range
- 5 to 85A saturation current
- -40°C to +125°C operating temperature range
Applications
- DC/DC converters
- Consumer
- Industrial
- Telecom
Dimensions
Yayınlandı: 2019-06-19
| Güncellenmiş: 2023-03-23