Bourns SRP2012TMA Shielded Power Inductors
Bourns SRP2012TMA Shielded Power Inductors feature low DCR, a compact size, and a shielded construction design. These inductors are AEC-Q200 compliant and have a metal alloy powder core for a high saturation current. SRP2012TMA inductors operate in a wide temperature range of -55°C to +150°C and offer a ±20% tolerance rating. Bourns SRP2012TMA Shielded Power Inductors are ideal for use in telecom electronics, wearable devices, smartphones, and LDC display applications.Features
- Compact size
- Shielded construction
- Flat wire
- Low DCR
Applications
- DC-DC Converters
- Consumer
- Industrial
- Telecom electronics
- Wearable devices
- HDDs/SSDs
- Smartphones
- LDC displays
Specifications
- AEC-Q200 compliant
- 10mΩ to 105mΩ DCR range
- ±20% tolerance rating
- 7A Irms maximum current
- 8A Isat maximum current
- -55°C to +150°C operating temperature range
- RoHS compliant
- Halogen free
Dimensions
Yayınlandı: 2022-06-03
| Güncellenmiş: 2022-06-03