Bourns SRP2313AA Shielded Power Inductors
Bourns SRP2313AA Shielded Power Inductors offer shielded construction, a carbonyl powder core, high saturation current, and an inductance range of 1μH to 100μH. The SRP2313AA series is AEC-Q200 qualified, RoHS compliant, and halogen free. This Bourns series is ideal for automotive systems, DC/DC converters, and power supplies.Features
- Shielded construction
- Metal alloy powder core
- High saturation current
- 1μH to 100μH inductance range
- AEC-Q200 qualified
- RoHS compliant and halogen-free
Applications
- Automotive systems
- Driver assistant
- Infotainment
- Lighting
- DC/DC converters
- Power supplies
Dimensions
Yayınlandı: 2017-10-17
| Güncellenmiş: 2022-03-11