Bourns SRP4018FA High Current, Shielded Power Inductors

Bourns SRP4018FA High Current, Shielded Power Inductors are manufactured with flat wire, two self-lead terminals, and a metal alloy powder core. This design provides low DC resistance, up to 15A heating/saturation current, low buzz noise, temperature stability, and shielded construction for low magnetic radiation. The SRP4018FA series meets AEC-Q200 requirements and features an operating temperature range of -55°C to +155°C. Bourns SRP4018FA inductors are well-suited for DC/DC converters and power supplies in consumer, industrial, low/medium risk medical, and telecom applications.

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • Flat wire
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • Consumer
  • Industrial
  • Low-/medium-risk medical
  • Telecom

Specifications

  • 0.33µH to 1.2µH inductance range
  • 9.5A to 15A heating current
  • 8.6A to 15A saturation current
  • 4.1mm x 4.1mm x 1.8mm dimensions
  • -55°C to +155°C operating temperature range
Yayınlandı: 2020-03-05 | Güncellenmiş: 2024-03-21